BSP296NH6327XTSA1 | |
---|---|
DigiKey Part Number | BSP296NH6327XTSA1TR-ND - Tape & Reel (TR) BSP296NH6327XTSA1CT-ND - Cut Tape (CT) BSP296NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP296NH6327XTSA1 |
Description | MOSFET N-CH 100V 1.2A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 152.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.65500 | ¥46.55 |
100 | ¥3.22480 | ¥322.48 |
500 | ¥2.69462 | ¥1,347.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.52353 | ¥2,523.53 |