ZVN4310GTA | |
---|---|
DigiKey Part Number | ZVN4310GTR-ND - Tape & Reel (TR) ZVN4310GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN4310GTA |
Description | MOSFET N-CH 100V 1.67A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.67A (Ta) 3W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN4310GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.44300 | ¥104.43 |
100 | ¥8.12520 | ¥812.52 |
500 | ¥6.88704 | ¥3,443.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.61025 | ¥5,610.25 |
2,000 | ¥5.28137 | ¥10,562.74 |
5,000 | ¥5.02987 | ¥25,149.35 |
10,000 | ¥4.93512 | ¥49,351.20 |