PMT560ENEAX | |
---|---|
DigiKey Part Number | 1727-2725-2-ND - Tape & Reel (TR) 1727-2725-1-ND - Cut Tape (CT) 1727-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMT560ENEAX |
Description | MOSFET N-CH 100V 1.1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.1A (Ta) 750mW (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PMT560ENEAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 715mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 112 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.55080 | ¥155.08 |
500 | ¥1.43606 | ¥718.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.97656 | ¥976.56 |
2,000 | ¥0.89902 | ¥1,798.04 |
5,000 | ¥0.86168 | ¥4,308.40 |
10,000 | ¥0.77552 | ¥7,755.20 |
25,000 | ¥0.76403 | ¥19,100.75 |
50,000 | ¥0.73273 | ¥36,636.50 |