LM78L15ACMX/NOPB | |
---|---|
DigiKey Part Number | LM78L15ACMX/NOPBTR-ND - Tape & Reel (TR) LM78L15ACMX/NOPBCT-ND - Cut Tape (CT) LM78L15ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM78L15ACMX/NOPB |
Description | IC REG LINEAR 15V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L15ACMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 51dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.15200 | ¥51.52 |
25 | ¥4.83560 | ¥120.89 |
100 | ¥3.94710 | ¥394.71 |
250 | ¥3.66608 | ¥916.52 |
500 | ¥3.12012 | ¥1,560.06 |
1,000 | ¥2.49604 | ¥2,496.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26204 | ¥5,655.10 |
5,000 | ¥2.10604 | ¥10,530.20 |
12,500 | ¥2.02804 | ¥25,350.50 |
25,000 | ¥1.95004 | ¥48,751.00 |