LM4040CIM3-10.0/NOPB | |
---|---|
DigiKey Part Number | LM4040CIM3-10.0/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-10.0/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-10.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-10.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-10.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥5.98840 | ¥149.71 |
100 | ¥4.88650 | ¥488.65 |
250 | ¥4.53896 | ¥1,134.74 |
500 | ¥3.86296 | ¥1,931.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.09036 | ¥3,090.36 |
2,000 | ¥2.80064 | ¥5,601.28 |
5,000 | ¥2.60749 | ¥13,037.45 |
10,000 | ¥2.51091 | ¥25,109.10 |
25,000 | ¥2.41434 | ¥60,358.50 |