R25-1000702 | |
---|---|
DigiKey Part Number | R25-1000702-ND |
Manufacturer | |
Manufacturer Product Number | R25-1000702 |
Description | HEX STANDOFF M2.5X0.45 BRASS 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.75000 | ¥4.75 |
10 | ¥3.42000 | ¥34.20 |
200 | ¥2.73540 | ¥547.08 |
1,000 | ¥2.32495 | ¥2,324.95 |
5,000 | ¥1.84628 | ¥9,231.40 |