LM79L15ACM/NOPB | |
---|---|
DigiKey Part Number | LM79L15ACM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM79L15ACM/NOPB |
Description | IC REG LINEAR -15V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L15ACM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.98800 | ¥69.88 |
95 | ¥5.45063 | ¥517.81 |
285 | ¥5.09505 | ¥1,452.09 |
570 | ¥4.50267 | ¥2,566.52 |
1,045 | ¥3.55473 | ¥3,714.69 |
2,565 | ¥3.31773 | ¥8,509.98 |
5,035 | ¥3.15183 | ¥15,869.46 |