LM78L15ACM/NOPB | |
---|---|
DigiKey Part Number | LM78L15ACM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78L15ACM/NOPB |
Description | IC REG LINEAR 15V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM78L15ACM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 51dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.23500 | ¥102.35 |
95 | ¥7.97863 | ¥757.97 |
285 | ¥7.45811 | ¥2,125.56 |
570 | ¥6.59082 | ¥3,756.77 |
1,045 | ¥5.20323 | ¥5,437.38 |
2,565 | ¥4.85637 | ¥12,456.59 |
5,035 | ¥4.61355 | ¥23,229.22 |