BGSA11GN10E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGSA11GN10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA11GN10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA11GN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA11GN10E6327XTSA1 |
Description | IC RF SWITCH SPST 5GHZ TSNP10-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA11GN10E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 100MHz ~ 5GHz | |
Isolation | 14dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 2.69GHz | |
P1dB | - | |
IIP3 | 75dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.07400 | ¥50.74 |
25 | ¥4.76160 | ¥119.04 |
100 | ¥3.88730 | ¥388.73 |
250 | ¥3.61068 | ¥902.67 |
500 | ¥3.07292 | ¥1,536.46 |
1,000 | ¥2.45834 | ¥2,458.34 |
2,500 | ¥2.22791 | ¥5,569.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.07426 | ¥15,556.95 |
15,000 | ¥1.99743 | ¥29,961.45 |
37,500 | ¥1.92061 | ¥72,022.88 |