FS35R12W1T7BOMA1 | |
---|---|
DigiKey Part Number | 448-FS35R12W1T7BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS35R12W1T7BOMA1 |
Description | LOW POWER EASY AG-EASY1B-1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 7.3 µA | |
Input Capacitance (Cies) @ Vce | 6.62 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.19000 | ¥341.19 |
24 | ¥304.04625 | ¥7,297.11 |
48 | ¥285.93563 | ¥13,724.91 |
96 | ¥266.87323 | ¥25,619.83 |
240 | ¥257.34250 | ¥61,762.20 |