FX6-20P-0.8SV1(71) | |
---|---|
DigiKey Part Number | H125210-ND |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV1(71) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.26800 | ¥192.68 |
33 | ¥18.24818 | ¥602.19 |
66 | ¥17.82273 | ¥1,176.30 |
132 | ¥16.97379 | ¥2,240.54 |
264 | ¥14.85227 | ¥3,921.00 |
528 | ¥14.42795 | ¥7,617.96 |
1,023 | ¥12.30620 | ¥12,589.24 |
2,508 | ¥11.45746 | ¥28,735.31 |