FX6A-20S-0.8SV2(71) | |
---|---|
DigiKey Part Number | H123464-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-20S-0.8SV2(71) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-20S-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03200 | ¥250.32 |
33 | ¥23.71152 | ¥782.48 |
66 | ¥23.15909 | ¥1,528.50 |
99 | ¥22.05616 | ¥2,183.56 |
231 | ¥19.29944 | ¥4,458.17 |
462 | ¥18.74803 | ¥8,661.59 |
957 | ¥15.99093 | ¥15,303.32 |
2,409 | ¥14.88810 | ¥35,865.43 |