FX6-20P-0.8SV1(93) | |
---|---|
DigiKey Part Number | 26-FX6-20P-0.8SV1(93)TR-ND - Tape & Reel (TR) 26-FX6-20P-0.8SV1(93)CT-ND - Cut Tape (CT) 26-FX6-20P-0.8SV1(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV1(93) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV1(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.71800 | ¥237.18 |
25 | ¥22.46200 | ¥561.55 |
50 | ¥21.93980 | ¥1,096.99 |
100 | ¥20.89560 | ¥2,089.56 |
250 | ¥18.28356 | ¥4,570.89 |
500 | ¥17.76126 | ¥8,880.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.14931 | ¥15,149.31 |
2,000 | ¥14.62692 | ¥29,253.84 |
3,000 | ¥14.10453 | ¥42,313.59 |
5,000 | ¥13.58214 | ¥67,910.70 |