FX6-20S-0.8SV(71) | |
---|---|
DigiKey Part Number | H10803-ND |
Manufacturer | |
Manufacturer Product Number | FX6-20S-0.8SV(71) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20S-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59000 | ¥155.90 |
33 | ¥14.92455 | ¥492.51 |
66 | ¥14.59348 | ¥963.17 |
132 | ¥13.93053 | ¥1,838.83 |
264 | ¥12.60360 | ¥3,327.35 |
528 | ¥11.60864 | ¥6,129.36 |
1,023 | ¥9.95031 | ¥10,179.17 |
2,508 | ¥9.28693 | ¥23,291.62 |