FX6-40P-0.8SV(71) | |
---|---|
DigiKey Part Number | H10785-ND |
Manufacturer | |
Manufacturer Product Number | FX6-40P-0.8SV(71) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40P-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
22 | ¥23.20409 | ¥510.49 |
44 | ¥21.46500 | ¥944.46 |
110 | ¥20.44318 | ¥2,248.75 |
264 | ¥17.88803 | ¥4,722.44 |
506 | ¥17.37704 | ¥8,792.78 |
1,012 | ¥14.82154 | ¥14,999.40 |
2,508 | ¥13.79938 | ¥34,608.85 |