![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
FX6
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FX6-20S-0.8SV(71) CONN RCPT 20POS SMD GOLD | CONN RCPT 20POS SMD GOLD | 5,278 | Tube | - | |
FX6-100P-0.8SV(71) CONN HDR 100POS SMD GOLD | CONN HDR 100POS SMD GOLD | 6,813 | Tube | - | |
FX6-40P-0.8SV(71) CONN HDR 40POS SMD GOLD | CONN HDR 40POS SMD GOLD | 1,044 | Tube | - | |
FX6-40S-0.8SV(71) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 721 | Tube | - | |
FX6-40P-0.8SV1(71) CONN HDR 40POS SMD GOLD | CONN HDR 40POS SMD GOLD | 400 | Tube | - | |
FX6-40P-0.8SV2(71) CONN HDR 40POS SMD GOLD | CONN HDR 40POS SMD GOLD | 1,434 | Tube | - | |
FX6-80P-0.8SV(71) CONN HDR 80POS SMD GOLD | CONN HDR 80POS SMD GOLD | 787 | Tube | - | |
FX6-20P-0.8SV(71) CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 5,473 | Tube | - | |
FX6-50S-0.8SV(71) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 943 | Tube | - | |
FX6-60S-0.8SV(71) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 2,927 | Tube | - | |
FX6-60P-0.8SV(71) CONN HDR 60POS SMD GOLD | CONN HDR 60POS SMD GOLD | 208 | Tube | - | |
FX6-40S-0.8SV2(71) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 900 | Tube | - | |
FX6-100S-0.8SV2(71) CONN RCPT 100POS SMD GOLD | CONN RCPT 100POS SMD GOLD | 679 | Tube | - | |
FX6-50S-0.8SV2(71) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 169 | Tube | - | |
FX6-80P-0.8SV1(71) CONN HDR 80POS SMD GOLD | CONN HDR 80POS SMD GOLD | 316 | Tube | - |