FX6-60S-0.8SV(71) | |
---|---|
DigiKey Part Number | H10806-ND |
Manufacturer | |
Manufacturer Product Number | FX6-60S-0.8SV(71) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-60S-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
16 | ¥30.30438 | ¥484.87 |
32 | ¥28.70344 | ¥918.51 |
64 | ¥28.03516 | ¥1,794.25 |
112 | ¥26.70018 | ¥2,990.42 |
256 | ¥23.36234 | ¥5,980.76 |
512 | ¥22.69498 | ¥11,619.83 |
1,008 | ¥19.35746 | ¥19,512.32 |
2,512 | ¥18.02245 | ¥45,272.39 |