FX6-60P-0.8SV1(71) | |
---|---|
DigiKey Part Number | H10790-ND |
Manufacturer | |
Manufacturer Product Number | FX6-60P-0.8SV1(71) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-60P-0.8SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥28.23125 | ¥451.70 |
32 | ¥26.74094 | ¥855.71 |
48 | ¥26.11917 | ¥1,253.72 |
80 | ¥24.87575 | ¥1,990.06 |
400 | ¥21.76625 | ¥8,706.50 |
800 | ¥19.27868 | ¥15,422.94 |
1,600 | ¥17.41299 | ¥27,860.78 |