FX6-50S-0.8SV2(71) | |
---|---|
DigiKey Part Number | H10811-ND |
Manufacturer | |
Manufacturer Product Number | FX6-50S-0.8SV2(71) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-50S-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
19 | ¥36.32632 | ¥690.20 |
38 | ¥34.40763 | ¥1,307.49 |
57 | ¥33.60684 | ¥1,915.59 |
114 | ¥32.00675 | ¥3,648.77 |
266 | ¥28.00594 | ¥7,449.58 |
513 | ¥27.20565 | ¥13,956.50 |
1,007 | ¥23.20489 | ¥23,367.32 |
2,508 | ¥21.60455 | ¥54,184.21 |