FX6-50P-0.8SV(71) | |
---|---|
DigiKey Part Number | H10786-ND |
Manufacturer | |
Manufacturer Product Number | FX6-50P-0.8SV(71) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-50P-0.8SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
19 | ¥23.15158 | ¥439.88 |
38 | ¥21.92895 | ¥833.30 |
57 | ¥21.41754 | ¥1,220.80 |
114 | ¥20.39781 | ¥2,325.35 |
266 | ¥17.84831 | ¥4,747.65 |
513 | ¥17.33836 | ¥8,894.58 |
1,007 | ¥14.78857 | ¥14,892.09 |
2,508 | ¥13.76871 | ¥34,531.92 |