FX6-100S-0.8SV2(71) | |
---|---|
DigiKey Part Number | H10814-ND |
Manufacturer | |
Manufacturer Product Number | FX6-100S-0.8SV2(71) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-100S-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
11 | ¥35.18273 | ¥387.01 |
33 | ¥33.23485 | ¥1,096.75 |
55 | ¥32.42418 | ¥1,783.33 |
110 | ¥30.80391 | ¥3,388.43 |
253 | ¥28.54320 | ¥7,221.43 |