FX6-100P-0.8SV(91) | |
---|---|
DigiKey Part Number | H126127-ND |
Manufacturer | |
Manufacturer Product Number | FX6-100P-0.8SV(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-100P-0.8SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
11 | ¥45.34091 | ¥498.75 |
33 | ¥42.83515 | ¥1,413.56 |
55 | ¥41.79091 | ¥2,298.50 |
110 | ¥39.70191 | ¥4,367.21 |
253 | ¥35.52249 | ¥8,987.19 |
506 | ¥33.43289 | ¥16,917.04 |
1,001 | ¥29.25381 | ¥29,283.06 |
2,508 | ¥27.79114 | ¥69,700.18 |