FX6A-40S-0.8SV2(71) | |
---|---|
DigiKey Part Number | H10821-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-40S-0.8SV2(71) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-40S-0.8SV2(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
22 | ¥32.51818 | ¥715.40 |
44 | ¥30.08341 | ¥1,323.67 |
110 | ¥28.65073 | ¥3,151.58 |
264 | ¥25.06943 | ¥6,618.33 |
506 | ¥24.35326 | ¥12,322.75 |
1,012 | ¥20.77186 | ¥21,021.12 |
2,508 | ¥19.33933 | ¥48,503.04 |