FX6-40P-0.8SV2(91) | |
---|---|
DigiKey Part Number | H126128-ND |
Manufacturer | |
Manufacturer Product Number | FX6-40P-0.8SV2(91) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40P-0.8SV2(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
22 | ¥27.79000 | ¥611.38 |
44 | ¥25.70977 | ¥1,131.23 |
110 | ¥24.48464 | ¥2,693.31 |
264 | ¥21.42417 | ¥5,655.98 |
506 | ¥20.81217 | ¥10,530.96 |
1,012 | ¥17.75151 | ¥17,964.53 |
2,508 | ¥16.52727 | ¥41,450.39 |