FX6A-40P-0.8SV1(71) | |
---|---|
DigiKey Part Number | H10799-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-40P-0.8SV1(71) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-40P-0.8SV1(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22 | ¥24.84591 | ¥546.61 |
44 | ¥22.98568 | ¥1,011.37 |
110 | ¥21.89036 | ¥2,407.94 |
550 | ¥18.60700 | ¥10,233.85 |
1,100 | ¥15.87067 | ¥17,457.74 |
2,200 | ¥15.32345 | ¥33,711.59 |