FX6-20P-0.8SV(93) | |
---|---|
DigiKey Part Number | 26-FX6-20P-0.8SV(93)TR-ND - Tape & Reel (TR) 26-FX6-20P-0.8SV(93)CT-ND - Cut Tape (CT) 26-FX6-20P-0.8SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV(93) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.28480 | ¥457.12 |
50 | ¥17.87760 | ¥893.88 |
100 | ¥17.06490 | ¥1,706.49 |
250 | ¥15.43968 | ¥3,859.92 |
500 | ¥14.22070 | ¥7,110.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.18910 | ¥12,189.10 |
2,000 | ¥11.78280 | ¥23,565.60 |
3,000 | ¥11.37649 | ¥34,129.47 |
5,000 | ¥10.80767 | ¥54,038.35 |