FX6-20S-0.8SV(93) | |
---|---|
DigiKey Part Number | 26-FX6-20S-0.8SV(93)TR-ND - Tape & Reel (TR) 26-FX6-20S-0.8SV(93)CT-ND - Cut Tape (CT) 26-FX6-20S-0.8SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-20S-0.8SV(93) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20S-0.8SV(93) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥18.09760 | ¥452.44 |
50 | ¥17.69540 | ¥884.77 |
100 | ¥16.89090 | ¥1,689.09 |
250 | ¥15.28204 | ¥3,820.51 |
500 | ¥14.07554 | ¥7,037.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.11202 | ¥10,112.02 |
2,000 | ¥9.77492 | ¥19,549.84 |
3,000 | ¥9.43785 | ¥28,313.55 |
5,000 | ¥8.96594 | ¥44,829.70 |