DF1B-6DS-2.5RC | |
---|---|
DigiKey Part Number | H3811-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-6DS-2.5RC |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-6DS-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.69760 | ¥42.44 |
50 | ¥1.58440 | ¥79.22 |
100 | ¥1.47040 | ¥147.04 |
300 | ¥1.30097 | ¥390.29 |
500 | ¥1.24444 | ¥622.22 |
1,000 | ¥1.01818 | ¥1,018.18 |
2,500 | ¥0.93336 | ¥2,333.40 |