DF1B-4DS-2.5RC | |
---|---|
DigiKey Part Number | H3810-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-4DS-2.5RC |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-4DS-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.40560 | ¥70.28 |
100 | ¥1.30540 | ¥130.54 |
300 | ¥1.15483 | ¥346.45 |
500 | ¥1.10472 | ¥552.36 |
1,000 | ¥0.90390 | ¥903.90 |
2,500 | ¥0.82857 | ¥2,071.43 |