DF1B-2022SC | |
---|---|
DigiKey Part Number | H3828-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-2022SC |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2022SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.64040 | ¥16.01 |
50 | ¥0.59120 | ¥29.56 |
100 | ¥0.54430 | ¥54.43 |
250 | ¥0.48964 | ¥122.41 |
500 | ¥0.45220 | ¥226.10 |
1,000 | ¥0.41804 | ¥418.04 |
2,500 | ¥0.37765 | ¥944.12 |