DF1B-16S-2.5R | |
---|---|
DigiKey Part Number | H3795-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-16S-2.5R |
Description | CONN RCPT HSG 16POS 2.50MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-16S-2.5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.09520 | ¥52.38 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.84880 | ¥184.88 |