DF1B-R26 | |
---|---|
DigiKey Part Number | H3840-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-R26 |
Description | CONN SOCKET 26AWG IDC TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-R26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.53840 | ¥13.46 |
50 | ¥0.49760 | ¥24.88 |
100 | ¥0.48110 | ¥48.11 |
250 | ¥0.41444 | ¥103.61 |
500 | ¥0.39802 | ¥199.01 |
1,000 | ¥0.34826 | ¥348.26 |
2,500 | ¥0.31509 | ¥787.72 |