DF1B-8S-2.5R | |
---|---|
DigiKey Part Number | H3787-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-8S-2.5R |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-8S-2.5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥1.07790 | ¥107.79 |
300 | ¥0.95343 | ¥286.03 |
500 | ¥0.91210 | ¥456.05 |
1,000 | ¥0.74627 | ¥746.27 |
2,500 | ¥0.68407 | ¥1,710.17 |