DF1B-R26A(06) | |
---|---|
DigiKey Part Number | H11099-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-R26A(06) |
Description | CONN SOCKET 26AWG IDC GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-R26A(06) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.60920 | ¥40.23 |
50 | ¥1.47940 | ¥73.97 |
100 | ¥1.42190 | ¥142.19 |
250 | ¥1.27680 | ¥319.20 |
500 | ¥1.21900 | ¥609.50 |
1,000 | ¥1.01572 | ¥1,015.72 |
2,500 | ¥0.92869 | ¥2,321.72 |