DF1B-12DS-2.5RC | |
---|---|
DigiKey Part Number | H3814-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-12DS-2.5RC |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-12DS-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.37600 | ¥34.40 |
50 | ¥1.26260 | ¥63.13 |
100 | ¥1.21420 | ¥121.42 |
300 | ¥1.09000 | ¥327.00 |
500 | ¥1.04052 | ¥520.26 |
1,000 | ¥0.87229 | ¥872.29 |