DF1B-30SCA | |
---|---|
DigiKey Part Number | H3850-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-30SCA |
Description | CONN SOCKET 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30SCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.19200 | ¥29.80 |
50 | ¥1.11160 | ¥55.58 |
100 | ¥1.03280 | ¥103.28 |
300 | ¥0.91377 | ¥274.13 |
500 | ¥0.87402 | ¥437.01 |
1,000 | ¥0.71507 | ¥715.07 |
2,500 | ¥0.65550 | ¥1,638.75 |