DF1B-18DS-2.5RC | |
---|---|
DigiKey Part Number | H3817-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-18DS-2.5RC |
Description | CONN RCPT HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-18DS-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.53200 | ¥63.30 |
50 | ¥2.32660 | ¥116.33 |
100 | ¥2.23470 | ¥223.47 |
300 | ¥2.00673 | ¥602.02 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.59615 | ¥1,596.15 |
2,500 | ¥1.45938 | ¥3,648.45 |