DF1B-2428SCA | |
---|---|
DigiKey Part Number | H3834-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-2428SCA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2428SCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.39600 | ¥13.96 |
25 | ¥1.23800 | ¥30.95 |
50 | ¥1.15420 | ¥57.71 |
100 | ¥1.07140 | ¥107.14 |
300 | ¥0.94797 | ¥284.39 |
500 | ¥0.90686 | ¥453.43 |
1,000 | ¥0.74192 | ¥741.92 |
2,500 | ¥0.68010 | ¥1,700.25 |