HM0360-MWA-00FP963 | |
---|---|
DigiKey Part Number | 3367-HM0360-MWA-00FP963-ND |
Manufacturer | |
Manufacturer Product Number | HM0360-MWA-00FP963 |
Description | ULP VGA CCM, LENS 96 DEGREES |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 640H x 480V 3.6µm x 3.6µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.6µm x 3.6µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.2V ~ 2.8V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.61000 | ¥123.61 |
10 | ¥97.88300 | ¥978.83 |
25 | ¥92.73120 | ¥2,318.28 |
80 | ¥79.85188 | ¥6,388.15 |
440 | ¥74.70018 | ¥32,868.08 |
945 | ¥70.83636 | ¥66,940.36 |