Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Resolution | 640 x 480 | |
Shutter | - | |
Lens Mount | - | |
Sensor | HM0360-MWB | |
Type | CMOS | |
Interface | - | |
Pixel Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.807" W (21.50mm x 20.50mm) | |
Height (Max) | 0.193" (4.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.03000 | ¥340.03 |