MB410C2 | |
---|---|
DigiKey Part Number | 1436-1827-ND |
Manufacturer | |
Manufacturer Product Number | MB410C2 |
Description | CABLE TIE HLDR QUAD SCREW #8 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 1.12" L x 1.12" W x 0.19" H (28.4mm x 28.4mm x 4.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.66400 | ¥116.64 |
25 | ¥11.16360 | ¥279.09 |
50 | ¥10.91720 | ¥545.86 |
100 | ¥10.42080 | ¥1,042.08 |
300 | ¥9.42870 | ¥2,828.61 |
500 | ¥8.68416 | ¥4,342.08 |
1,000 | ¥7.44358 | ¥7,443.58 |
2,500 | ¥6.94736 | ¥17,368.40 |