CTM310M4 | |
---|---|
DigiKey Part Number | 1436-1142-ND |
Manufacturer | |
Manufacturer Product Number | CTM310M4 |
Description | CABLE TIE HLDR DUAL SCRW #10 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24406 | ¥3,244.06 |
2,000 | ¥3.14571 | ¥6,291.42 |
3,000 | ¥2.94910 | ¥8,847.30 |
5,000 | ¥2.85081 | ¥14,254.05 |
10,000 | ¥2.65420 | ¥26,542.00 |
25,000 | ¥2.55590 | ¥63,897.50 |