CTAM210M4 | |
---|---|
DigiKey Part Number | 1436-1112-ND |
Manufacturer | |
Manufacturer Product Number | CTAM210M4 |
Description | CABLE TIE HLDR SGL SCREW #10 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.81543 | ¥1,815.43 |
2,000 | ¥1.72205 | ¥3,444.10 |
3,000 | ¥1.65983 | ¥4,979.49 |
5,000 | ¥1.55608 | ¥7,780.40 |
10,000 | ¥1.45234 | ¥14,523.40 |
25,000 | ¥1.37973 | ¥34,493.25 |
50,000 | ¥1.34860 | ¥67,430.00 |