R30-4000402 | |
---|---|
DigiKey Part Number | 952-2178-ND |
Manufacturer | |
Manufacturer Product Number | R30-4000402 |
Description | HEX STANDOFF M3X0.5 BRASS 4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
5 | ¥5.49200 | ¥27.46 |
10 | ¥4.94700 | ¥49.47 |
25 | ¥4.39680 | ¥109.92 |
50 | ¥3.95620 | ¥197.81 |
200 | ¥3.84665 | ¥769.33 |
400 | ¥3.73655 | ¥1,494.62 |
600 | ¥3.62660 | ¥2,175.96 |
1,000 | ¥3.29696 | ¥3,296.96 |