M7581-05 | |
---|---|
DigiKey Part Number | 952-2169-ND |
Manufacturer | |
Manufacturer Product Number | M7581-05 |
Description | JUMPER SKT OPEN TOP RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.39400 | ¥13.94 |
25 | ¥1.23760 | ¥30.94 |
50 | ¥1.15440 | ¥57.72 |
100 | ¥1.07120 | ¥107.12 |
250 | ¥0.94804 | ¥237.01 |
500 | ¥0.90674 | ¥453.37 |
1,000 | ¥0.74182 | ¥741.82 |
2,500 | ¥0.68003 | ¥1,700.08 |