SNT-100-YW-T | |
---|---|
DigiKey Part Number | SAM15271-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-YW-T |
Description | SHUNT JUMPERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Yellow Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
50 | ¥1.39560 | ¥69.78 |
100 | ¥1.14940 | ¥114.94 |
500 | ¥0.98518 | ¥492.59 |
1,000 | ¥0.92360 | ¥923.60 |