SNT-100-BL-G | |
---|---|
DigiKey Part Number | SAM10725-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-BL-G |
Description | CONN SHUNT 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-BL-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
50 | ¥2.38020 | ¥119.01 |
100 | ¥1.87020 | ¥187.02 |
500 | ¥1.61516 | ¥807.58 |
1,000 | ¥1.27513 | ¥1,275.13 |
2,000 | ¥1.19012 | ¥2,380.24 |
5,000 | ¥1.16886 | ¥5,844.30 |