LT8471EUFD#PBF | |
---|---|
DigiKey Part Number | 505-LT8471EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8471EUFD#PBF |
Description | IC REG MULTI CONFG ADJ DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8471EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥82.70000 | ¥827.00 |
73 | ¥78.85630 | ¥5,756.51 |
146 | ¥68.47034 | ¥9,996.67 |
292 | ¥65.39271 | ¥19,094.67 |
511 | ¥59.62282 | ¥30,467.26 |
1,022 | ¥51.92954 | ¥53,071.99 |