1.35A (Switch), 2.1A (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,666 In Stock | 1 : ¥70.82000 Cut Tape (CT) 2,500 : ¥52.38875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
4,365 In Stock | 1 : ¥88.42000 Cut Tape (CT) 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
1,227 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
535 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
816 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
354 In Stock | 1 : ¥97.29000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
185 In Stock | 1 : ¥94.11000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥48.29204 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥53.14279 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥55.40318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback, SEPIC | Adjustable | 2 | 2.6V | 50V | 2.6V | 50V (Switch) | 1.35A (Switch), 2.1A (Switch) | 100kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |