R30-3010402 | |
---|---|
DigiKey Part Number | R30-3010402-ND |
Manufacturer | |
Manufacturer Product Number | R30-3010402 |
Description | HEX STANDOFF M3X0.5 BRASS 4MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥2.95800 | ¥14.79 |
10 | ¥2.45700 | ¥24.57 |
25 | ¥2.31240 | ¥57.81 |
50 | ¥2.21360 | ¥110.68 |
200 | ¥1.96750 | ¥393.50 |
400 | ¥1.86913 | ¥747.65 |
600 | ¥1.77087 | ¥1,062.52 |
1,000 | ¥1.73205 | ¥1,732.05 |